DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,250 In Stock | 1 : ¥10.75000 Tube | Tube | Active | SPDT | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
1,038 In Stock | 1 : ¥16.75000 Tube | Tube | Active | SPDT | 4 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
17 In Stock | 1 : ¥69.70000 Tube | Tube | Active | DPDT | 2 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |