DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,309 In Stock | 1 : ¥28.00000 Cut Tape (CT) 2,000 : ¥16.80551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.098" (2.50mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
2,094 In Stock | 1 : ¥9.11000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Phosphor Bronze | Gold | 0.236" (6.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C |