RDS-10S-7229-A-JSMT | |
---|---|
DigiKey Part Number | 2223-RDS-10S-7229-A-JSMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-A-JSMT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-A-JSMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.96300 | ¥229.63 |
70 | ¥19.38686 | ¥1,357.08 |
140 | ¥18.09443 | ¥2,533.22 |
280 | ¥16.40436 | ¥4,593.22 |
560 | ¥15.21130 | ¥8,518.33 |
1,050 | ¥14.11766 | ¥14,823.54 |
2,520 | ¥12.82518 | ¥32,319.45 |
5,040 | ¥12.30444 | ¥62,014.38 |