DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,656 In Stock | 1 : ¥8.95000 Cut Tape (CT) 350 : ¥6.35206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPST | 1 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
14,862 In Stock | 1 : ¥10.18000 Cut Tape (CT) 500 : ¥7.18358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2 | 100mA | 16VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | J Lead | - | Yes | - | -25°C ~ 70°C | |||
8,298 In Stock | 1 : ¥23.40000 Cut Tape (CT) 500 : ¥14.58964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2 | 100mA | 16VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | J Lead | 0.051" (1.30mm) | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 500 : ¥14.58964 Bulk | Bulk | Active | DPDT | 2 | 100mA | 16VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | J Lead | 0.051" (1.30mm) | Yes | - | -25°C ~ 70°C |