DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,600 : ¥3.11766 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.179" (4.55mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,500 : ¥3.17073 Box | Box | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.179" (4.55mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |