DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,450 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥3.06932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥28.08000 Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Piano | Flush, Recessed | Copper Alloy | Gold | 0.164" (4.17mm) | Surface Mount, Right Angle | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C |