DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,525 In Stock | 1 : ¥20.36000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.173" (4.40mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -20°C ~ 70°C | |||
344 In Stock | 1 : ¥35.14000 Cut Tape (CT) 400 : ¥18.13340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.173" (4.40mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -20°C ~ 70°C |