DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,074 In Stock | 1 : ¥8.21000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.104" (2.65mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
10,302 In Stock | 1 : ¥43.10000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.063" (1.60mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C |