DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,979 In Stock | 1 : ¥23.15000 Cut Tape (CT) 500 : ¥14.46220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hexadecimal Complement | 16 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.148" (3.75mm) | Surface Mount | J Lead | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
18,889 In Stock | 1 : ¥27.67000 Tube | Tube | Active | Hexadecimal Complement | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C |