DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,676 In Stock | 1 : ¥20.94000 Cut Tape (CT) 2,500 : ¥11.02813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
16,809 In Stock | 1 : ¥24.30000 Cut Tape (CT) 2,000 : ¥14.09406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
57,267 In Stock | 1 : ¥25.61000 Cut Tape (CT) 2,000 : ¥9.31928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
3,699 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,000 : ¥7.75211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.146" (3.70mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C |