DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,520 In Stock | 1 : ¥55.83000 Cut Tape (CT) 2,000 : ¥42.64181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.098" (2.50mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
4,940 In Stock | 1 : ¥16.01000 Tube | Tube | Active | Octal | 8 | 150mA | 50VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
1,370 In Stock | 1 : ¥21.67000 Tube | Tube | Active | SPST | 9 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.175" (4.45mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |