DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,172 In Stock | 1 : ¥5.50000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.167" (4.25mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
5,239 In Stock | 1 : ¥12.31000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.173" (4.40mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -20°C ~ 85°C | |||
2,472 In Stock | 1 : ¥15.52000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.214" (5.45mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
26,676 In Stock | 1 : ¥20.94000 Cut Tape (CT) 2,500 : ¥11.02813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
516 In Stock | 1 : ¥7.22000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.189" (4.80mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |