DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,446 In Stock | 1 : ¥10.34000 Tube | Tube | Active | SPST | 12 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.334" (8.48mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
2,164 In Stock | 1 : ¥56.89000 Tube | Tube | Active | DPDT | 1 | 150mA | 30VDC | Toggle | Raised | Copper Alloy | Gold | 0.467" (11.86mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |