DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,542 In Stock | 1 : ¥23.15000 Cut Tape (CT) 500 : ¥14.46272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.148" (3.75mm) | Surface Mount | J Lead | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
111 In Stock | 1 : ¥59.85000 Tube | Tube | Active | Hexadecimal | 16 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | - | Gold | 0.118" (3.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -30°C ~ 80°C | |||
5,716 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | SP4T | 4 | 100mA | 30VDC | Rotary for Tool | Flush, Recessed | Bronze | Gold | 0.335" (8.50mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 85°C |