DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,689 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥5.65799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.104" (2.65mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
110,756 In Stock | 1 : ¥10.75000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.214" (5.45mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C |