DIP Switches

Results: 2
Manufacturer
C&KOmron Electronics Inc-EMC Div
Series
A6SNSDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Material
-Beryllium Copper
Contact Finish
-Gold
Washable
NoYes
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
SDA03H1SBD
SDA03H1SBD
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
2,289
In Stock
1 : ¥16.91000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.214" (5.45mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
A6SN-3104-P
A6SN-3104-P
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : ¥20.61000
Cut Tape (CT)
700 : ¥12.85539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
-
-
0.214" (5.45mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.