DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,218 In Stock | 1 : ¥41.21000 Cut Tape (CT) 750 : ¥24.89563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.190" (4.83mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥39.07226 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | 3 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.327" (8.30mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |