DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,169 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥5.83729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | J Lead | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
9,124 In Stock | 1 : ¥33.25000 Cut Tape (CT) 2,000 : ¥19.66272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 100mA | 6VDC | Slide (Standard) | Raised | Stainless Steel | Gold | 0.057" (1.45mm) | Surface Mount | Gull Wing | 0.039" (1.00mm) | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥11.93991 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST | 4 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | J Lead | 0.050" (1.27mm), Half | No | - | -40°C ~ 85°C |