DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,224 In Stock | 1 : ¥34.81000 Tube | Tube | Active | SPST | 8 | 150mA | 30VDC | Rocker | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,810 In Stock | 1 : ¥5.17000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥5.99000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |