DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,593 In Stock | 1 : ¥15.60000 Tube | Tube | Active | SPST | 5 | 25mA | 24VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
8,941 In Stock | 1 : ¥59.93000 Tube | Tube | Active | Hexadecimal Complement | 16 | 0.4VA | 20VAC/DC | Rotary for Tool | Flush, Recessed | Beryllium Copper | Gold | 0.414" (10.51mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Process Sealed | -20°C ~ 85°C |