DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,401 In Stock | 1 : ¥21.18000 Tube | Tube | Active | SPST | 8 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
11,151 In Stock | 1 : ¥14.45000 Tube | Tube | Active | SPST | 6 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Tube | Tube | Active | SPST | 1 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C |