DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,715 In Stock | 1 : ¥18.72000 Tube | Tube | Active | SPST | 4 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
5,451 In Stock | 1 : ¥34.65000 Tube | Tube | Active | SPST | 6 | 150mA | 30VDC | Rocker | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
664 In Stock | 1 : ¥25.53000 Tube | Tube | Active | SPST | 12 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
4,541 In Stock | 1 : ¥39.24000 Tube | Tube | Active | SPST | 12 | 150mA | 30VDC | Rocker | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |