DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,373 In Stock | 1 : ¥28.90000 Tube | Tube | Active | Hexadecimal | 16 | 150mA | 24VDC | Rotary for Tool | Flush, Recessed | Phosphor Bronze | Gold | 0.256" (6.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Sealed - Flux Protection | -20°C ~ 70°C | |||
21,821 In Stock | 1 : ¥40.64000 Tube | Tube | Active | BCD | 10 | 150mA | 24VDC | Rotary for Tool | Flush, Recessed | Phosphor Bronze | Gold | 0.394" (10.00mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Sealed - Flux Protection | -20°C ~ 70°C |