DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
427 In Stock | 1 : ¥21.35000 Cut Tape (CT) 500 : ¥13.32090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | J Lead | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Tube | Tube | Active | SPST | 1 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C |