DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,335 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.177" (4.50mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Tape Seal | -30°C ~ 85°C | |||
39 In Stock | 1 : ¥43.43000 Tube | Tube | Active | BCD | 10 | 150mA | 24VDC | Rotary with Shaft | Raised | - | Gold | 0.555" (14.10mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C |