DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,140 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥5.83750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | J Lead | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
24,384 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥11.95528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | J Lead | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
9,325 In Stock | 1 : ¥26.85000 Cut Tape (CT) 500 : ¥16.74636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 6 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | J Lead | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C |