1825057-7 | |
---|---|
DigiKey Part Number | 450-1366-ND |
Manufacturer | |
Manufacturer Product Number | 1825057-7 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1825057-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.878" (22.30mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
20 | ¥9.80650 | ¥196.13 |
40 | ¥8.91800 | ¥356.72 |
100 | ¥7.74760 | ¥774.76 |
260 | ¥7.10431 | ¥1,847.12 |