CVS-02TB | |
---|---|
DigiKey Part Number | 563-1193-2-ND - Tape & Reel (TR) 563-1193-1-ND - Cut Tape (CT) 563-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVS-02TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-02TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.039" (1.00mm) | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.118" (3.00mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥22.02700 | ¥220.27 |
25 | ¥20.02520 | ¥500.63 |
100 | ¥17.35470 | ¥1,735.47 |
250 | ¥15.73392 | ¥3,933.48 |
500 | ¥14.58964 | ¥7,294.82 |
1,000 | ¥13.54068 | ¥13,540.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.54068 | ¥27,081.36 |
4,000 | ¥12.30104 | ¥49,204.16 |
6,000 | ¥11.80159 | ¥70,809.54 |