DIP Switches

Results: 4
Manufacturer
CTS ElectrocomponentsGrayhill Inc.Nidec Components Corporation
Series
2187697CHP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions
458
Current Rating (Amps)
25mA100mA150mA
Voltage Rating
6VDC24VDC30VDC
Actuator Type
PianoSlide (Standard)
Actuator Level
Flush, RecessedRaised
Contact Material
Beryllium CopperCopper Alloy
Height Above Board
0.063" (1.60mm)0.104" (2.65mm)0.181" (4.60mm)0.301" (7.65mm)
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Termination Style
Gull WingJ LeadPC Pin
Pitch
0.050" (1.27mm), Half0.100" (2.54mm), Full
Washable
NoYes
Features
-Epoxy Sealed Terminals, Tape SealTape Seal
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
218-8LPST
218-8LPSTR
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
19,701
In Stock
1 : ¥11.74000
Cut Tape (CT)
2,000 : ¥7.21700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
CHP-08x(T)A
CHP-081TA
SWITCH PIANO DIP SPST 0.1A 6V
Nidec Components Corporation
6,199
In Stock
1 : ¥22.33000
Cut Tape (CT)
500 : ¥13.95536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
100mA
6VDC
Piano
Raised
Copper Alloy
Gold
0.181" (4.60mm)
Surface Mount, Right Angle
J Lead
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
97C04S, 97C04SR, 97C04ST
97C04ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
10,307
In Stock
1 : ¥43.10000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.063" (1.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
76PSB05(ST,T)
76PSB05T
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
3,818
In Stock
1 : ¥37.60000
Tube
Tube
Active
SPST
5
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 4

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.