DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,889 In Stock | 1 : ¥19.29000 Cut Tape (CT) 800 : ¥11.96990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.138" (3.50mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
1,057 In Stock | 1 : ¥12.31000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.146" (3.70mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Tape Seal | -20°C ~ 85°C |