DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,198 In Stock | 1 : ¥5.91000 Tube | Tube | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
1,087 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | DP3T | 3 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C |