418121270802

DigiKey Part Number
732-10353-2-ND - Tape & Reel (TR)
732-10353-1-ND - Cut Tape (CT)
732-10353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
418121270802
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418121270802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.173" (4.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.237" (6.02mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.43000¥15.43
10¥14.30900¥143.09
50¥13.00380¥650.19
100¥11.82170¥1,182.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥10.27831¥8,222.65
1,600¥9.20286¥14,724.58
Manufacturers Standard Package