SQ-MELF, E Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥71.59000 Cut Tape (CT) 103 : ¥66.49786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 5 W | 8 Ohms | 2 µA @ 22.8 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
75 In Stock | 1 : ¥447.99000 Bulk | - | Bulk | Active | 390 V | ±5% | 5 W | 1800 Ohms | 2 µA @ 297 V | 1.5 V @ 1 A | -65°C ~ 175°C | - | - | Surface Mount | SQ-MELF, E | D-5B | ||
103 In Stock | 1 : ¥71.59000 Cut Tape (CT) 103 : ¥66.49786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 5 W | 20 Ohms | 2 µA @ 32.7 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
103 In Stock | 1 : ¥71.59000 Cut Tape (CT) 103 : ¥66.49786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 5 W | 6 Ohms | 2 µA @ 20.6 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
103 In Stock | 1 : ¥71.59000 Cut Tape (CT) 103 : ¥66.49786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 5 W | 5 Ohms | 2 µA @ 16.7 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
101 In Stock | 1 : ¥72.98000 Cut Tape (CT) 101 : ¥67.81059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 5 W | 55 Ohms | 2 µA @ 56 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
101 In Stock | 1 : ¥72.98000 Cut Tape (CT) 101 : ¥67.81059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 5 W | 42 Ohms | 2 µA @ 47.1 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
101 In Stock | 1 : ¥72.98000 Cut Tape (CT) 101 : ¥67.81059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 V | ±5% | 5 W | 80 Ohms | 2 µA @ 62.2 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
101 In Stock | 1 : ¥73.64000 Cut Tape (CT) 101 : ¥68.38604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 2 µA @ 27.4 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
98 In Stock | 1 : ¥449.14000 Cut Tape (CT) 100 : ¥417.04390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 V | ±5% | 5 W | 1175 Ohms | 2 µA @ 251 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
93 In Stock | 1 : ¥449.14000 Cut Tape (CT) 100 : ¥417.04390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 V | ±5% | 5 W | 1400 Ohms | 2 µA @ 274 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
154 In Stock | 1 : ¥70.44000 Bulk | - | Bulk | Active | 36 V | ±5% | 5 W | 11 Ohms | 2 µA @ 27.4 V | 1.5 V @ 1 A | -65°C ~ 175°C | - | - | Surface Mount | SQ-MELF, E | D-5B | ||
80 In Stock | 1 : ¥72.41000 Cut Tape (CT) 100 : ¥67.23590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 5 W | 4.5 Ohms | 2 µA @ 15.2 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/356 | Surface Mount | SQ-MELF, E | D-5B | ||
95 In Stock | 1 : ¥64.12000 Cut Tape (CT) 115 : ¥59.51896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 5 W | 2.5 Ohms | 10 µA @ 8.4 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
94 In Stock | 1 : ¥71.59000 Cut Tape (CT) 103 : ¥66.49786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 5 W | 5 Ohms | 2 µA @ 18.2 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
61 In Stock | 1 : ¥72.98000 Cut Tape (CT) 101 : ¥67.81059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 5 W | 90 Ohms | 2 µA @ 69.2 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
100 In Stock | 1 : ¥82.83000 Cut Tape (CT) 100 : ¥76.92310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 50 µA @ 6.2 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
100 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.26090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | ±5% | 5 W | 190 Ohms | 2 µA @ 98.8 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
100 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.26090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 V | ±5% | 5 W | 350 Ohms | 2 µA @ 121.6 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
98 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.26090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 5 W | 170 Ohms | 2 µA @ 91.2 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
94 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.26090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 5 W | 125 Ohms | 2 µA @ 83.6 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
91 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.26090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 5 W | 110 Ohms | 2 µA @ 76 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
90 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.26090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±5% | 5 W | 500 Ohms | 2 µA @ 152 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
68 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.26090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 5 W | 450 Ohms | 2 µA @ 136.8 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
53 In Stock | 1 : ¥100.48000 Cut Tape (CT) 100 : ¥93.26090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 V | ±5% | 5 W | 550 Ohms | 2 µA @ 167 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF |