DO-204AA, DO-7, Axial Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥16.58000 Bulk | - | Bulk | Active | 4.7 V | ±10% | 500 mW | 19 Ohms | 2 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
301 In Stock | 1 : ¥20.11000 Bulk | - | Bulk | Active | 2 V | ±5% | 500 mW | 1250 Ohms | 2.5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
176 In Stock | 1 : ¥16.58000 Bulk | - | Bulk | Active | 8.2 V | ±5% | 500 mW | 8 Ohms | 1 µA @ 6 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 (DO-204AA) | ||
109 In Stock | 1 : ¥20.20000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 1500 Ohms | 5 µA @ 3 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
166 In Stock | 1 : ¥25.61000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 4.5 Ohms | 150 µA @ 5.2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
355 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | 10 V | ±10% | 500 mW | 8.5 Ohms | 10 µA @ 7.6 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
362 In Stock | 1 : ¥16.58000 Bulk | - | Bulk | Active | 3.6 V | ±5% | 500 mW | 24 Ohms | 3 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 (DO-204AA) | ||
146 In Stock | 1 : ¥18.96000 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 200 Ohms | 50 nA @ 8.12 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
129 In Stock | 1 : ¥36.21000 Bulk | - | Bulk | Active | 9 V | ±5% | 500 mW | 20 Ohms | - | - | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
435 In Stock | 1 : ¥15.84000 Bulk | - | Bulk | Active | 33 V | ±10% | 500 mW | 58 Ohms | 5 µA @ 25.1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
119 In Stock | 1 : ¥120.85000 Bulk | - | Bulk | Active | 8.4 V | ±5% | 500 mW | 15 Ohms | 10 µA @ 5.5 V | - | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
74 In Stock | 1 : ¥16.75000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 (DO-204AA) | ||
29 In Stock | 1 : ¥26.27000 Bulk | - | Bulk | Active | 10 V | ±5% | 500 mW | 8.5 Ohms | 10 µA @ 7.6 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
43 In Stock | 1 : ¥77.09000 Bulk | - | Bulk | Active | 9 V | ±5% | 500 mW | 20 Ohms | - | - | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
41 In Stock | 1 : ¥93.76000 Bulk | - | Bulk | Discontinued at Digi-Key | 200 V | ±10% | 500 mW | 2500 Ohms | 5 µA @ 152 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
21 In Stock | 1 : ¥122.00000 Bulk | - | Bulk | Active | 8.4 V | ±5% | 500 mW | 15 Ohms | 10 µA @ 5.5 V | - | -55°C ~ 100°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
0 In Stock Check Lead Time | 1 : ¥15.93000 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 5 µA @ 11.4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
6 In Stock | 1 : ¥18.47000 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 11.5 Ohms | 5 µA @ 9.1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
0 In Stock Check Lead Time | 1 : ¥34.07000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | - | 10 µA @ 3 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
19 In Stock | 1 : ¥18.96000 Bulk | - | Bulk | Active | 10 V | ±5% | 500 mW | 200 Ohms | 1 µA @ 7.6 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
0 In Stock Check Lead Time | 496 : ¥13.54617 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 26 Ohms | 2 µA @ 2.5 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
0 In Stock Check Lead Time | 374 : ¥14.28505 Bulk | - | Bulk | Active | 2.7 V | ±5% | 500 mW | 30 Ohms | 75 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
0 In Stock Check Lead Time | 439 : ¥14.69574 Bulk | - | Bulk | Active | 39 V | ±5% | 500 mW | 80 Ohms | 5 µA @ 29.7 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
0 In Stock Check Lead Time | 455 : ¥14.77765 Bulk | - | Bulk | Active | 20 V | ±5% | 500 mW | 25 Ohms | 5 µA @ 15.2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
0 In Stock Check Lead Time | 455 : ¥14.77765 Bulk | - | Bulk | Active | 22 V | ±5% | 500 mW | 29 Ohms | 5 µA @ 16.7 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 |