B, Axial Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 4.7 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 1.5 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 5.1 V | ±1% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 5.6 V | ±5% | 500 mW | 8 Ohms | 5 µA @ 2.5 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 7 Ohms | 1 µA @ 9 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 75 V | ±5% | 500 mW | 180 Ohms | 50 nA @ 56 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 8.2 V | ±5% | 500 mW | 5 Ohms | 1 µA @ 6 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 9.1 V | ±5% | 500 mW | 6 Ohms | 1 µA @ 7 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 47 V | ±5% | 500 mW | 75 Ohms | 50 nA @ 36 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 113 : ¥59.84947 Bulk | - | Bulk | Active | 62 V | ±5% | 500 mW | 125 Ohms | 50 nA @ 47 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 110 : ¥61.16300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 4.7 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 1.5 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥70.44010 Bulk | - | Bulk | Active | 47 V | ±5% | 500 mW | 75 Ohms | 50 nA @ 36 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥70.44010 Bulk | - | Bulk | Active | 62 V | ±5% | 500 mW | 125 Ohms | 50 nA @ 47 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥88.50250 Bulk | - | Bulk | Active | 24 V | ±5% | 500 mW | 24 Ohms | 50 nA @ 18 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥88.50250 Bulk | - | Bulk | Active | 30 V | ±5% | 500 mW | 32 Ohms | 50 nA @ 23 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥88.50250 Bulk | - | Bulk | Active | 52.7 V | ±5% | 500 mW | 100 Ohms | 50 nA @ 43 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥88.50250 Bulk | - | Bulk | Active | 8.2 V | ±5% | 500 mW | 5 Ohms | 1 µA @ 6 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥88.50250 Bulk | - | Bulk | Active | 62 V | ±5% | 500 mW | 125 Ohms | 50 nA @ 47 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥88.50250 Bulk | - | Bulk | Active | 47 V | ±5% | 500 mW | 75 Ohms | 50 nA @ 36 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥89.32350 Bulk | - | Bulk | Active | 20 V | ±5% | 500 mW | 18 Ohms | 50 nA @ 15 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥89.56900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 52.7 V | ±5% | 500 mW | 100 Ohms | 50 nA @ 43 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥103.93690 Bulk | - | Bulk | Active | 16 V | ±5% | 500 mW | 12 Ohms | 50 nA @ 12 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 107 : ¥104.34738 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 3 Ohms | 2 µA @ 4 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 107 : ¥104.34738 Bulk | - | Bulk | Active | 10 V | ±5% | 500 mW | 6 Ohms | 1 µA @ 8 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 107 : ¥104.34738 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 10 Ohms | 50 nA @ 11 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 107 : ¥104.34738 Bulk | - | Bulk | Active | 22.3 V | ±5% | 500 mW | 24 Ohms | 50 nA @ 18 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial |