80 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥229.54780 Bulk | - | Bulk | Active | 80 V | ±10% | 5 W | 80 Ohms | 5 µA @ 57.7 V | -65°C ~ 175°C | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥3,336.88900 Bulk | - | Bulk | Active | 80 V | ±5% | 10 W | 60 Ohms | 10 µA @ 60.8 V | -65°C ~ 175°C | Stud Mount | Stud | Axial | ||
0 In Stock Check Lead Time | 100 : ¥3,336.88900 Bulk | - | Bulk | Active | 80 V | ±10% | 10 W | 60 Ohms | 10 µA @ 57.6 V | -65°C ~ 175°C | Stud Mount | Stud | Axial | ||
0 In Stock Check Lead Time | 100 : ¥3,336.88900 Bulk | - | Bulk | Active | 80 V | ±5% | 10 W | 60 Ohms | 10 µA @ 60.8 V | -65°C ~ 175°C | Stud Mount | Stud | Axial |