70 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,983 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 70 V | ±5% | 962 mW | 76.32 Ohms | 100 nA @ 60 V | 1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | |||
2,954 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 70 V | ±5% | 682 mW | 76.32 Ohms | 100 nA @ 60 V | 1 V @ 100 mA | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | |||
0 In Stock Check Lead Time | 100 : ¥159.51650 Bulk | - | Bulk | Active | 70 V | ±5% | 3 W | 90 Ohms | 1 µA @ 53.3 V | - | -65°C ~ 175°C | - | - | Through Hole | A, Axial | A, Axial | ||
0 In Stock Check Lead Time | 100 : ¥159.51650 Bulk | - | Bulk | Active | 70 V | ±5% | 1 W | 150 Ohms | 500 nA @ 53.2 V | - | -65°C ~ 175°C | - | - | Through Hole | A, Axial | A, Axial | ||
0 In Stock Check Lead Time | 100 : ¥166.24940 Bulk | - | Bulk | Active | 70 V | ±10% | 1 W | 150 Ohms | 500 nA @ 50.4 V | - | -65°C ~ 175°C | - | - | Through Hole | A, Axial | A, Axial | ||
0 In Stock Check Lead Time | 100 : ¥166.49480 Bulk | - | Bulk | Active | 70 V | ±5% | 3 W | 90 Ohms | 1 µA @ 53.3 V | - | -65°C ~ 175°C | - | - | Through Hole | Axial | Axial | ||
0 In Stock Check Lead Time | 100 : ¥229.54780 Bulk | - | Bulk | Active | 70 V | ±5% | 5 W | 50 Ohms | 5 µA @ 53.3 V | - | -65°C ~ 175°C | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥229.54780 Bulk | - | Bulk | Active | 70 V | ±10% | 5 W | 50 Ohms | 5 µA @ 50.5 V | - | -65°C ~ 175°C | - | - | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥3,336.88900 Bulk | - | Bulk | Active | 70 V | ±5% | 10 W | 40 Ohms | 10 µA @ 53.2 V | - | -65°C ~ 175°C | - | - | Stud Mount | Stud | Axial |