6.12 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,277 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.27052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.12 V | ±2.53% | 960 mW | 10 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
22,972 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.33970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.12 V | ±2.53% | 960 mW | 10 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
3,233 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.12 V | ±2.53% | 500 mW | 10 Ohms | 5 µA @ 3 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | ||
0 In Stock Check Lead Time | 10,000 : ¥0.23118 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 6.12 V | ±2% | 500 mW | 60 Ohms | 5 µA @ 3 V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | ||
0 In Stock 1,713,000 Factory Check Lead Time | 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 6.12 V | ±3% | 500 mW | 50 Ohms | 7.5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 6.12 V | - | 500 mW | 10 Ohms | 3 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 6.12 V | - | 500 mW | 10 Ohms | 3 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF |