52.7 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥88.50250 Bulk | - | Bulk | Active | 52.7 V | ±5% | 500 mW | 100 Ohms | 50 nA @ 43 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥89.56900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 52.7 V | ±5% | 500 mW | 100 Ohms | 50 nA @ 43 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Through Hole | B, Axial | B, Axial | ||
0 In Stock Check Lead Time | 100 : ¥128.73060 Bulk | - | Bulk | Active | 52.7 V | ±5% | 500 mW | 100 Ohms | 50 nA @ 43 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Surface Mount | SQ-MELF, B | B, SQ-MELF | ||
0 In Stock Check Lead Time | 100 : ¥129.87910 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 52.7 V | ±5% | 500 mW | 100 Ohms | 50 nA @ 43 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Surface Mount | SQ-MELF, B | B, SQ-MELF | ||
0 In Stock Check Lead Time | 50 : ¥1,263.24920 Bulk | - | Bulk | Active | 52.7 V | ±5% | 500 mW | 100 Ohms | 50 nA @ 43 V | 1.4 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/533 | Surface Mount | SQ-MELF, B | B, SQ-MELF |