5.42 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,736 In Stock 1,662,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.42 V | ±2% | 500 mW | 80 Ohms | 7.5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
14,922 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,500 : ¥0.34007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.42 V | ±2.49% | 960 mW | 13 Ohms | 5 µA @ 2.5 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
37,072 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.38481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.42 V | ±2.49% | 960 mW | 13 Ohms | 5 µA @ 2.5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.23117 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 5.42 V | ±2% | 500 mW | 60 Ohms | 5 µA @ 2.5 V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | ||
0 In Stock 129,000 Factory Check Lead Time | 3,000 : ¥0.41072 Bulk | - | Bulk | Active | 5.42 V | ±2.49% | 300 mW | 80 Ohms | 7 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 5.42 V | - | 500 mW | 13 Ohms | 1 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF |