4.15 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,197 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | - | 1 W | - | 40 µA @ 1 V | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
10,289 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.81072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | ±6.41% | 1 W | - | 40 µA @ 1 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
1,415 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | ±6.41% | 1 W | 15 Ohms | 40 µA @ 1 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
1,589 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.86073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | ±6.02% | 1 W | 15 Ohms | 40 µA @ 1 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
3,000 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥1.68613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | ±6.02% | 1 W | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP | ||
771 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | ±6.02% | 1 W | 15 Ohms | 40 µA @ 1 V | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
0 In Stock | 1,500 : ¥1.57338 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | 4.15 V | ±6.02% | 1 W | 15 Ohms | 40 µA @ 1 V | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | PMDS |