3.85 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,904 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.20133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.85 V | ±2% | 400 mW | 500 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
9,975 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.13640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.85 V | ±2% | 400 mW | 500 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |