Single Zener Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-BZX884L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V18 V
Tolerance
±2%±6%
Power - Max
300 mW500 mW
Impedance (Max) (Zzt)
45 Ohms60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V2 µA @ 2 V
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
0402 (1006 Metric)SOD-123
Supplier Device Package
DFN1006-2ASOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123
BZT52C18-7-F
DIODE ZENER 18V 500MW SOD123
Diodes Incorporated
182,656
In Stock
141,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±6%
500 mW
45 Ohms
100 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
29,953
In Stock
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.24527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
0402 (1006 Metric)
DFN1006-2A
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.