Single Zener Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Panjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
6.2 V18 V
Power - Max
300 mW2 W
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V3 µA @ 4 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSC-79, SOD-523
Supplier Device Package
DO-214AA (SMB)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
BZX585-C6V2,115
DIODE ZENER 6.2V 300MW SOD523
Nexperia USA Inc.
2,759
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.23962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
300 mW
10 Ohms
3 µA @ 4 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AA, SMB
1SMB2EZ18_R1_00001
GLASS PASSIVATED JUNCTION SILICO
Panjit International Inc.
138
In Stock
1 : ¥3.61000
Cut Tape (CT)
800 : ¥1.56715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
2 W
10 Ohms
500 nA @ 13.7 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.