Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,273 In Stock 4,425,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
4,044 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 38 V | ±5.26% | 1 W | 20 Ohms | 10 µA @ 27 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
1,348 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 375 mW | 175 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
7,369 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.91745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | - | 800 mW | 15 Ohms | 1 µA @ 12 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) |