Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,351 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.36664 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 13 V | ±2% | 1.3 W | 10 Ohms | 500 nA @ 10 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
4,200 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6.4% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
6,839 In Stock 39,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±5% | 500 mW | 30 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
5,355 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 |