Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,851 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.27052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.04 V | ±2.63% | 960 mW | 8 Ohms | 500 nA @ 4 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
22,290 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.27052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.84 V | ±2.56% | 960 mW | 8 Ohms | 2 µA @ 3.5 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | DO-219AC | DO-219AC (microSMF) |