Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,027 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 300 mW | 10 Ohms | 100 nA @ 9 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
67,728 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.61 V | ±2% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
29,901 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 225 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,550 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.15210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 375 mW | 140 Ohms | 50 nA @ 43.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
25,231 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.20133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.6 V | ±2% | 400 mW | 60 Ohms | 500 nA @ 4 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |