Single Zener Diodes

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.7 V12 V15 V18 V
Power - Max
200 mW500 mW3 W
Impedance (Max) (Zzt)
9 Ohms19 Ohms25 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V100 nA @ 8 V1 µA @ 11.4 V5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C
Package / Case
DO-214AC, SMASC-76, SOD-323SOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-323
BZT52C12S-7-F
DIODE ZENER 12V 200MW SOD323
Diodes Incorporated
88,474
In Stock
5,031,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
200 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
SOD 123
DDZ9705-7
DIODE ZENER 18V 500MW SOD123
Diodes Incorporated
74,981
In Stock
1,866,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
-
50 nA @ 13.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123
SOD-123
46,507
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
19 Ohms
5 µA @ 2 V
-
-55°C ~ 150°C
Surface Mount
SOD-123
SOD-123
TO-214AC SMA Top
3SMAJ5929B-TP
DIODE ZENER 15V 3W DO214AC
Micro Commercial Co
16,324
In Stock
1 : ¥3.20000
Cut Tape (CT)
7,500 : ¥0.69652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
3 W
9 Ohms
1 µA @ 11.4 V
1.5 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.