Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,165 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.14601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 350 mW | 29 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
42,118 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 410 mW | 60 Ohms | 100 nA @ 800 mV | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 |